
R591302635 | |
|---|---|
DigiKey Part Number | 2201-R591302635-ND |
Manufacturer | |
Manufacturer Product Number | R591302635 |
Description | IC RF SWITCH SP6T 6GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm Module |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.3dB (max) |
Series | Test Frequency 6GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 6GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 732,10000 zł | 4 732,10 zł |
| Unit Price without VAT: | 4 732,10000 zł |
|---|---|
| Unit Price with VAT: | 5 820,48300 zł |

