
6501-1051-003 | |
|---|---|
DigiKey Part Number | 2201-6501-1051-003-ND |
Manufacturer | |
Manufacturer Product Number | 6501-1051-003 |
Description | BNC / STRAIGHT JACK FEMALE CLAMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 210,50280 zł | 5 262,57 zł |
| Unit Price without VAT: | 210,50280 zł |
|---|---|
| Unit Price with VAT: | 258,91844 zł |

