Similar

5916-1103-603 | |
|---|---|
DigiKey Part Number | 2201-5916-1103-603-ND |
Manufacturer | |
Manufacturer Product Number | 5916-1103-603 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Box | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9216 | Amphenol RF | 79 | ARF1804-ND | 338,79000 zł | Direct |
| 142-0901-821 | Cinch Connectivity Solutions Johnson | 659 | J656-ND | 56,38000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 196,85400 zł | 984,27 zł |
| Unit Price without VAT: | 196,85400 zł |
|---|---|
| Unit Price with VAT: | 242,13042 zł |



