
0100010880610HR | |
|---|---|
DigiKey Part Number | 2201-0100010880610HR-ND |
Manufacturer | |
Manufacturer Product Number | 0100010880610HR |
Description | TESTPRO4.2 SMA SP SMA SJ 0,61M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm) |
Category | 2nd Connector SMA Jack |
Manufacturer Radiall USA, Inc. | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 20 GHz |
1st Contact Gender Male | Color Clear |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,58000 zł | 1 252,58 zł |
| Unit Price without VAT: | 1 252,58000 zł |
|---|---|
| Unit Price with VAT: | 1 540,67340 zł |

