
QLSP23GA | |
|---|---|
DigiKey Part Number | 3970-QLSP23GATR-ND - Tape & Reel (TR) 3970-QLSP23GACT-ND - Cut Tape (CT) 3970-QLSP23GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP23GA |
Description | 0402 PKG, TOP VIEW, TRUE GREEN, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.05mm L x 0.55mm W | |
Height (Max) | 0.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 zł | 0,92 zł |
| 10 | 0,62700 zł | 6,27 zł |
| 100 | 0,43870 zł | 43,87 zł |
| 500 | 0,35298 zł | 176,49 zł |
| 1 000 | 0,32458 zł | 324,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28788 zł | 863,64 zł |
| 6 000 | 0,26911 zł | 1 614,66 zł |
| 9 000 | 0,25948 zł | 2 335,32 zł |
| 15 000 | 0,24858 zł | 3 728,70 zł |
| 21 000 | 0,24209 zł | 5 083,89 zł |
| 30 000 | 0,23576 zł | 7 072,80 zł |
| 75 000 | 0,22177 zł | 16 632,75 zł |
| 150 000 | 0,21306 zł | 31 959,00 zł |
| Unit Price without VAT: | 0,92000 zł |
|---|---|
| Unit Price with VAT: | 1,13160 zł |


