
QLSP1306Y | |
|---|---|
DigiKey Part Number | 3970-QLSP1306YTR-ND - Tape & Reel (TR) 3970-QLSP1306YCT-ND - Cut Tape (CT) 3970-QLSP1306YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP1306Y |
Description | 0603 PKG, TOP VIEW, YELLOW, 20MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 10 | 0,49900 zł | 4,99 zł |
| 100 | 0,34740 zł | 34,74 zł |
| 500 | 0,27748 zł | 138,74 zł |
| 1 000 | 0,25433 zł | 254,33 zł |
| 2 000 | 0,23454 zł | 469,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21769 zł | 870,76 zł |
| 8 000 | 0,20335 zł | 1 626,80 zł |
| 12 000 | 0,19598 zł | 2 351,76 zł |
| 20 000 | 0,18765 zł | 3 753,00 zł |
| 28 000 | 0,18269 zł | 5 115,32 zł |
| 40 000 | 0,17785 zł | 7 114,00 zł |
| 100 000 | 0,16716 zł | 16 716,00 zł |
| 200 000 | 0,16049 zł | 32 098,00 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

