Red 623nm LED Indication - Discrete 2.2V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP05R

DigiKey Part Number
3970-QLSP05RTR-ND - Tape & Reel (TR)
3970-QLSP05RCT-ND - Cut Tape (CT)
3970-QLSP05RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP05R
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 128
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 zł1,25 zł
100,84000 zł8,40 zł
1000,59460 zł59,46 zł
5000,48290 zł241,45 zł
1 0000,44597 zł445,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,41450 zł829,00 zł
4 0000,38772 zł1 550,88 zł
6 0000,37398 zł2 243,88 zł
10 0000,35843 zł3 584,30 zł
14 0000,34918 zł4 888,52 zł
20 0000,34015 zł6 803,00 zł
50 0000,32020 zł16 010,00 zł
100 0000,30778 zł30 778,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,25000 zł
Unit Price with VAT:1,53750 zł