
BG600LM3AA-D08-SGNSA | |
|---|---|
DigiKey Part Number | 2958-BG600LM3AA-D08-SGNSATR-ND - Tape & Reel (TR) 2958-BG600LM3AA-D08-SGNSACT-ND - Cut Tape (CT) 2958-BG600LM3AA-D08-SGNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG600LM3AA-D08-SGNSA |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG600LM3AA-D08-SGNSA Models |
Category | Serial Interfaces ADC, GPIO, I2C, PCM, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part MDM9205-0 |
Part Status Active | Voltage - Supply 3.3V ~ 4.3V |
DigiKey Programmable Not Verified | Current - Receiving 17.9mA |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case Module |
Data Rate 1.119Mbps | Base Product Number |
Power - Output 21dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,41000 zł | 109,41 zł |
| 10 | 95,56200 zł | 955,62 zł |
| 25 | 90,75960 zł | 2 268,99 zł |
| 100 | 84,17880 zł | 8 417,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,24360 zł | 20 060,90 zł |
| Unit Price without VAT: | 109,41000 zł |
|---|---|
| Unit Price with VAT: | 134,57430 zł |



