
2867015302 | |
|---|---|
DigiKey Part Number | 1934-2867015302-ND |
Manufacturer | |
Manufacturer Product Number | 2867015302 |
Description | 67 MATERIAL MULTI-APERTURE CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core Multi-Hole (2) Type 1.000" (25.40mm) Length 0.787" (20.00mm) Width Diameter 0.386" (9.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | 67 | |
Diameter | - | |
Inductance Factor (Al) | 220 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Finish | Uncoated | |
Height | 0.386" (9.80mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 zł | 20,58 zł |
| 10 | 14,00200 zł | 140,02 zł |
| 25 | 11,83440 zł | 295,86 zł |
| 50 | 10,33020 zł | 516,51 zł |
| 100 | 8,93000 zł | 893,00 zł |
| 432 | 8,08424 zł | 3 492,39 zł |
| Unit Price without VAT: | 20,58000 zł |
|---|---|
| Unit Price with VAT: | 25,31340 zł |








