


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,80000 zł | 39,80 zł |
| 10 | 33,83700 zł | 338,37 zł |
| 25 | 31,71840 zł | 792,96 zł |
| 50 | 30,20340 zł | 1 510,17 zł |
| 100 | 28,76210 zł | 2 876,21 zł |
| 250 | 26,96216 zł | 6 740,54 zł |
| 500 | 25,67630 zł | 12 838,15 zł |
| 1 000 | 24,45227 zł | 24 452,27 zł |
| Unit Price without VAT: | 39,80000 zł |
|---|---|
| Unit Price with VAT: | 48,95400 zł |


