
TCK22891G,LF | |
|---|---|
DigiKey Part Number | TCK22891GLFTR-ND - Tape & Reel (TR) TCK22891GLFCT-ND - Cut Tape (CT) TCK22891GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22891G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22891G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 zł | 1,39 zł |
| 10 | 0,95700 zł | 9,57 zł |
| 25 | 0,85240 zł | 21,31 zł |
| 100 | 0,73660 zł | 73,66 zł |
| 250 | 0,68116 zł | 170,29 zł |
| 500 | 0,64770 zł | 323,85 zł |
| 1 000 | 0,62022 zł | 620,22 zł |
| 2 500 | 0,59116 zł | 1 477,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57366 zł | 2 868,30 zł |
| 10 000 | 0,55925 zł | 5 592,50 zł |
| 15 000 | 0,55203 zł | 8 280,45 zł |
| 25 000 | 0,54404 zł | 13 601,00 zł |
| 35 000 | 0,53937 zł | 18 877,95 zł |
| 50 000 | 0,53487 zł | 26 743,50 zł |
| Unit Price without VAT: | 1,39000 zł |
|---|---|
| Unit Price with VAT: | 1,70970 zł |




