
B39941B3514H910 | |
|---|---|
DigiKey Part Number | B39941B3514H910-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39941B3514H910 |
Description | FILTER SAW 881.5/942.5MHZ 10-SMD |
Customer Reference | |
Detailed Description | 881.5/942.5MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 1.8dB 25MHz Bandwidth 10-SMD, No Lead |
Category | Ratings AEC-Q200 |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Cellular, GSM |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-SMD, No Lead |
Frequency - Center 881.5/942.5MHz | Height (Max) 0.039" (0.98mm) |
Bandwidth 25MHz | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Insertion Loss 1.8dB |

