
QBLP670-R-2897 | |
|---|---|
DigiKey Part Number | 1516-1367-2-ND - Tape & Reel (TR) 1516-1367-1-ND - Cut Tape (CT) 1516-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-R-2897 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-R-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 zł | 2,20 zł |
| 10 | 1,51500 zł | 15,15 zł |
| 100 | 1,09320 zł | 109,32 zł |
| 500 | 0,90352 zł | 451,76 zł |
| 1 000 | 0,84124 zł | 841,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78825 zł | 1 576,50 zł |
| 4 000 | 0,74327 zł | 2 973,08 zł |
| 6 000 | 0,72021 zł | 4 321,26 zł |
| 10 000 | 0,69414 zł | 6 941,40 zł |
| 14 000 | 0,67864 zł | 9 500,96 zł |
| 20 000 | 0,66352 zł | 13 270,40 zł |
| Unit Price without VAT: | 2,20000 zł |
|---|---|
| Unit Price with VAT: | 2,70600 zł |

