
QBLP613-R | |
|---|---|
DigiKey Part Number | 1516-1069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP613-R |
Description | LED RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, 1204 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1204 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38014 zł | 1 140,42 zł |
| 6 000 | 0,35902 zł | 2 154,12 zł |
| 15 000 | 0,32734 zł | 4 910,10 zł |
| 30 000 | 0,30623 zł | 9 186,90 zł |
| 75 000 | 0,28088 zł | 21 066,00 zł |
| Unit Price without VAT: | 0,38014 zł |
|---|---|
| Unit Price with VAT: | 0,46757 zł |

