


QBLP670D-IW-NW-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP670D-IW-NW-2897TR-ND - Tape & Reel (TR) 1516-QBLP670D-IW-NW-2897CT-ND - Cut Tape (CT) 1516-QBLP670D-IW-NW-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-IW-NW-2897 |
Description | LED NEUTRAL WHT CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4500K LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-IW-NW-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 zł | 2,35 zł |
| 10 | 1,61800 zł | 16,18 zł |
| 100 | 1,16950 zł | 116,95 zł |
| 500 | 0,96876 zł | 484,38 zł |
| 1 000 | 0,90283 zł | 902,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,84678 zł | 1 693,56 zł |
| 4 000 | 0,79920 zł | 3 196,80 zł |
| 6 000 | 0,77479 zł | 4 648,74 zł |
| 10 000 | 0,74723 zł | 7 472,30 zł |
| 14 000 | 0,73084 zł | 10 231,76 zł |
| 20 000 | 0,71485 zł | 14 297,00 zł |
| Unit Price without VAT: | 2,35000 zł |
|---|---|
| Unit Price with VAT: | 2,89050 zł |








