New Product
14.7456 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-14.7456MAHJ-T

DigiKey Part Number
4981-QT325G-14.7456MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT325G-14.7456MAHJ-TCT-ND - Cut Tape (CT)
4981-QT325G-14.7456MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-14.7456MAHJ-T
Description
3.2X2.5 30/30PPM 25C-40~85C 18PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GB14745P0HPQCCKYOCERA AVX3 000478-CX3225GB14745P0HPQCCCT-ND2,73000 złParametric Equivalent
SXT32418CB48-14.7456MSuntsu Electronics, Inc.2 8112388-SXT32418CB48-14.7456M-ND1,51000 złParametric Equivalent
SXT32418DB48-14.7456MSuntsu Electronics, Inc.2 8112388-SXT32418DB48-14.7456M-ND1,69000 złParametric Equivalent
SXT32418EB48-14.7456MSuntsu Electronics, Inc.2 8112388-SXT32418EB48-14.7456M-ND1,90000 złParametric Equivalent
SXT32418FB48-14.7456MSuntsu Electronics, Inc.2 8112388-SXT32418FB48-14.7456M-ND2,15000 złParametric Equivalent
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
101,19600 zł11,96 zł
251,13200 zł28,30 zł
501,08520 zł54,26 zł
1001,04030 zł104,03 zł
2500,98388 zł245,97 zł
5000,94316 zł471,58 zł
1 0000,90413 zł904,13 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84556 zł2 536,68 zł
6 0000,81059 zł4 863,54 zł
9 0000,79082 zł7 117,38 zł
15 0000,76660 zł11 499,00 zł
21 0000,75106 zł15 772,26 zł
30 0000,73493 zł22 047,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł