RF Amplifier IC Radar 6GHz ~ 12GHz Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2598

DigiKey Part Number
2312-TGA2598-ND
Manufacturer
Manufacturer Product Number
TGA2598
Description
6-12 GHZ, 2 W GAN DRIVER AMP, DI
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 6GHz ~ 12GHz Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
30V
Manufacturer
Qorvo
Current - Supply
100mA
Packaging
Tray
Test Frequency
6GHz ~ 12GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
6GHz ~ 12GHz
Package / Case
Die
Gain
21dB
Supplier Device Package
Chip
RF Type
Radar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
50162,41260 zł8 120,63 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,41260 zł
Unit Price with VAT:199,76750 zł