RF Switch IC General Purpose SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD196C3

DigiKey Part Number
2312-CMD196C3TR-ND - Tape & Reel (TR)
2312-CMD196C3CT-ND - Cut Tape (CT)
2312-CMD196C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD196C3
Description
DC 18GHZ HIGH ISOLATION SPDT SWI
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 18GHz
Isolation
37dB
Insertion Loss
1.8dB
Test Frequency
18GHz
P1dB
23dBm
IIP3
38dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1270,21000 zł270,21 zł
25183,23840 zł4 580,96 zł
100165,80660 zł16 580,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500135,46294 zł67 731,47 zł
Manufacturers Standard Package
Unit Price without VAT:270,21000 zł
Unit Price with VAT:332,35830 zł