
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | 2 N-Channel | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 21.3dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 750 mA | |
Power - Output | 1500W | |
Voltage - Rated | 225 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230 | |
Supplier Device Package | NI-1230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 6 144,34167 zł | 110 598,15 zł |
| Unit Price without VAT: | 6 144,34167 zł |
|---|---|
| Unit Price with VAT: | 7 557,54025 zł |

