
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | 2 N-Channel | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 22.5dB | |
Voltage - Test | 70 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.5 A | |
Power - Output | 1800W | |
Voltage - Rated | 225 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | NI-1230 | |
Supplier Device Package | NI-1230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 6 014,36667 zł | 108 258,60 zł |
| Unit Price without VAT: | 6 014,36667 zł |
|---|---|
| Unit Price with VAT: | 7 397,67100 zł |

