
CMD291P4 | |
|---|---|
DigiKey Part Number | 2312-CMD291P4TR-ND - Tape & Reel (TR) 2312-CMD291P4CT-ND - Cut Tape (CT) 2312-CMD291P4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD291P4 |
Description | 16 - 24 GHZ DRIVER AMPLIFIER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 16GHz ~ 24GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CMD291P4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 16GHz ~ 24GHz | |
P1dB | 25.5dBm | |
Gain | 22dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 250mA | |
Test Frequency | 20GHz ~ 24GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,63000 zł | 257,63 zł |
| 25 | 232,02760 zł | 5 800,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 189,56460 zł | 18 956,46 zł |
| Unit Price without VAT: | 257,63000 zł |
|---|---|
| Unit Price with VAT: | 316,88490 zł |











