
TX1323NL | |
|---|---|
DigiKey Part Number | TX1323NL-ND |
Manufacturer | |
Manufacturer Product Number | TX1323NL |
Description | MODULE 1CT:2CT 1.2MH SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |



