
PG0871.332NL | |
|---|---|
DigiKey Part Number | 553-3132-ND |
Manufacturer | |
Manufacturer Product Number | PG0871.332NL |
Description | FIXED IND 3.3UH 7.1A 13.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 7.1 A 13.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,10184 zł | 512,73 zł |
| 250 | 3,86768 zł | 966,92 zł |
| 375 | 3,73699 zł | 1 401,37 zł |
| 625 | 3,57872 zł | 2 236,70 zł |
| 875 | 3,47827 zł | 3 043,49 zł |
| 1 250 | 3,37493 zł | 4 218,66 zł |
| 3 125 | 3,12364 zł | 9 761,38 zł |
| 6 250 | 3,07229 zł | 19 201,81 zł |
| Unit Price without VAT: | 4,10184 zł |
|---|---|
| Unit Price with VAT: | 5,04526 zł |

