Similar

PG0084.651NLT | |
|---|---|
DigiKey Part Number | PG0084.651NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0084.651NLT |
Description | FIXED IND 650NH 32A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 650 nH Unshielded Inductor 32 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0084.651NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.512" W (14.00mm x 13.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 7,41387 zł | 8 006,98 zł |
| Unit Price without VAT: | 7,41387 zł |
|---|---|
| Unit Price with VAT: | 9,11906 zł |


