
PE-53824SNL | |
|---|---|
DigiKey Part Number | 553-1407-ND |
Manufacturer | |
Manufacturer Product Number | PE-53824SNL |
Description | FIXED IND 26UH 1.48A 100 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 µH Shielded Toroidal Inductor 1.48 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53824SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 7,06500 zł | 70,65 zł |
| 30 | 6,43567 zł | 193,07 zł |
| 60 | 6,06817 zł | 364,09 zł |
| 120 | 5,72150 zł | 686,58 zł |
| 270 | 5,34133 zł | 1 442,16 zł |
| 510 | 5,06131 zł | 2 581,27 zł |
| 1 020 | 4,77324 zł | 4 868,70 zł |
| 2 520 | 4,42959 zł | 11 162,57 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |

