2.1 µH Unshielded Toroidal Inductor 22.4 A 3.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53363NL

DigiKey Part Number
553-1815-5-ND
Manufacturer
Manufacturer Product Number
PE-53363NL
Description
FIXED IND 2.1UH 22.4A 3.4 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.1 µH Unshielded Toroidal Inductor 22.4 A 3.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.110" L x 1.000" W (28.19mm x 25.40mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
9807,33329 zł7 186,62 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,33329 zł
Unit Price with VAT:9,01995 zł