
PA4546NLKIT | |
|---|---|
DigiKey Part Number | 553-4118-ND |
Manufacturer | |
Manufacturer Product Number | PA4546NLKIT |
Description | INDUCT KIT PA4546.XXXNLT SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 180 Pieces (18 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | - | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Inductance Range | 150nH ~ 18µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | High Current | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |

