3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 163mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4335.332NLT

DigiKey Part Number
553-3316-2-ND - Tape & Reel (TR)
553-3316-1-ND - Cut Tape (CT)
553-3316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4335.332NLT
Description
FIXED IND 3.3UH 1.7A 163 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 163mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4335.332NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
163mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.106" L x 0.087" W (2.70mm x 2.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 928
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 zł1,15 zł
100,95200 zł9,52 zł
1000,78140 zł78,14 zł
1 0000,64261 zł642,61 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,60590 zł1 211,80 zł
4 0000,57132 zł2 285,28 zł
6 0000,55204 zł3 312,24 zł
10 0000,52869 zł5 286,90 zł
14 0000,51387 zł7 194,18 zł
20 0000,49862 zł9 972,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,15000 zł
Unit Price with VAT:1,41450 zł