16 µH Shielded Wirewound Inductor 9.9 A 9.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2050.163NL

DigiKey Part Number
553-2108-ND
Manufacturer
Manufacturer Product Number
PA2050.163NL
Description
FIXED IND 16UH 9.9A 9.1 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 µH Shielded Wirewound Inductor 9.9 A 9.1mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
9.1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.875" L x 0.750" W (22.23mm x 19.05mm)
Height - Seated (Max)
0.480" (12.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
114,53000 zł14,53 zł
7010,13471 zł709,43 zł
1409,55621 zł1 337,87 zł
1 0508,05933 zł8 462,30 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,53000 zł
Unit Price with VAT:17,87190 zł