Similar

P8205NL | |
|---|---|
DigiKey Part Number | P8205NL-ND |
Manufacturer | |
Manufacturer Product Number | P8205NL |
Description | CURR SENSE XFMR 1:50 SMD |
Customer Reference | |
Detailed Description | 10 A 50:1 Current Sense Transformer 20kHz ~ 1MHz 6mOhm Primary, 1.5Ohm Secondary 500 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 500 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 1.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |



