P1167.684NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 866
Unit Price: 8,69000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 116
Unit Price: 2,09000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,41076 zł
Datasheet

Similar


TDK
In Stock: 476
Unit Price: 2,86000 zł
Datasheet
680 µH Shielded Wirewound Inductor 230 mA 3.18Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.684NLT

DigiKey Part Number
553-1101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1167.684NLT
Description
FIXED IND 680UH 230MA 3.18 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 µH Shielded Wirewound Inductor 230 mA 3.18Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
230mA
Shielding
Shielded
DC Resistance (DCR)
3.18Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.1MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 7002,82050 zł7 615,35 zł
Unit Price without VAT:2,82050 zł
Unit Price with VAT:3,46922 zł