120 µH Shielded Wirewound Inductor 530 mA 645mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1166.124NLT

DigiKey Part Number
553-P1166.124NLTTR-ND - Tape & Reel (TR)
553-1792-1-ND - Cut Tape (CT)
553-1792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1166.124NLT
Description
FIXED IND 120UH 530MA 645 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 µH Shielded Wirewound Inductor 530 mA 645mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1166.124NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
645mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.138" (3.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,95000 zł4,95 zł
104,08300 zł40,83 zł
1003,35660 zł335,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2002,71889 zł3 262,67 zł
2 4002,56418 zł6 154,03 zł
3 6002,47789 zł8 920,40 zł
6 0002,40739 zł14 444,34 zł
Manufacturers Standard Package
Unit Price without VAT:4,95000 zł
Unit Price with VAT:6,08850 zł