
VP6014 HF | |
|---|---|
DigiKey Part Number | 553-VP6014HFTR-ND - Tape & Reel (TR) 553-VP6014HFCT-ND - Cut Tape (CT) 553-VP6014HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP6014 HF |
Description | MDL 1G 1 PORT POE 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 zł | 9,87 zł |
| 10 | 8,91400 zł | 89,14 zł |
| 25 | 8,55920 zł | 213,98 zł |
| 50 | 8,29940 zł | 414,97 zł |
| 100 | 8,04550 zł | 804,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,60240 zł | 2 660,84 zł |
| 700 | 7,36626 zł | 5 156,38 zł |
| 1 050 | 7,23094 zł | 7 592,49 zł |
| 1 750 | 7,06351 zł | 12 361,14 zł |
| 2 450 | 6,95506 zł | 17 039,90 zł |
| 3 500 | 6,84167 zł | 23 945,84 zł |
| Unit Price without VAT: | 9,87000 zł |
|---|---|
| Unit Price with VAT: | 12,14010 zł |











