1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68678NLT

DigiKey Part Number
553-3850-2-ND - Tape & Reel (TR)
553-3850-1-ND - Cut Tape (CT)
553-3850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-68678NLT
Description
XFRMR 1CT:1CT/1CT:2CT 1.2/1.2MH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PE-68678NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH, 1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT, 1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
0.09 oz (2.56 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,65000 zł17,65 zł
1015,92500 zł159,25 zł
2515,28560 zł382,14 zł
5014,81440 zł740,72 zł
10014,35630 zł1 435,63 zł
25013,76852 zł3 442,13 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,22630 zł7 935,78 zł
1 20012,81018 zł15 372,22 zł
1 80012,57214 zł22 629,85 zł
Manufacturers Standard Package
Unit Price without VAT:17,65000 zł
Unit Price with VAT:21,70950 zł