


HXB5011HLT | |
|---|---|
DigiKey Part Number | 553-HXB5011HLTTR-ND - Tape & Reel (TR) 553-HXB5011HLTCT-ND - Cut Tape (CT) 553-HXB5011HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5011HLT |
Description | MOD SIN 1GD 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.614" L x 0.335" W (15.60mm x 8.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 zł | 20,36 zł |
| 10 | 18,37100 zł | 183,71 zł |
| 25 | 17,63040 zł | 440,76 zł |
| 50 | 17,08600 zł | 854,30 zł |
| 100 | 16,55590 zł | 1 655,59 zł |
| 250 | 15,87656 zł | 3 969,14 zł |
| 500 | 15,37866 zł | 7 689,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 14,76778 zł | 17 721,34 zł |
| 2 400 | 14,30055 zł | 34 321,32 zł |
| Unit Price without VAT: | 20,36000 zł |
|---|---|
| Unit Price with VAT: | 25,04280 zł |







