


HXB7011HLT | |
|---|---|
DigiKey Part Number | 553-HXB7011HLTTR-ND - Tape & Reel (TR) 553-HXB7011HLTCT-ND - Cut Tape (CT) 553-HXB7011HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB7011HLT |
Description | MOD SIN 1GPP 1:1 HF EXT SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 zł | 18,34 zł |
| 10 | 13,93300 zł | 139,33 zł |
| 25 | 12,75000 zł | 318,75 zł |
| 50 | 12,01180 zł | 600,59 zł |
| 100 | 11,38820 zł | 1 138,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 11,63857 zł | 4 073,50 zł |
| 700 | 11,27441 zł | 7 892,09 zł |
| 1 050 | 11,06599 zł | 11 619,29 zł |
| 1 750 | 10,80818 zł | 18 914,31 zł |
| 2 450 | 10,64127 zł | 26 071,11 zł |
| 3 500 | 10,46683 zł | 36 633,90 zł |
| Unit Price without VAT: | 18,34000 zł |
|---|---|
| Unit Price with VAT: | 22,55820 zł |

