Image for H7018NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7018NLT

DigiKey Part Number
553-H7018NLTTR-ND - Tape & Reel (TR)
553-H7018NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
H7018NLT
Description
MODULE 10GBASE-T 1.5KVRMS SMD
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H7018NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.537" L x 0.480" W (13.64mm x 12.19mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Weight
0.04 oz (1.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
129,64000 zł29,64 zł
1026,76100 zł267,61 zł
2525,67280 zł641,82 zł
5024,87460 zł1 243,73 zł
Unit Price without VAT:29,64000 zł
Unit Price with VAT:36,45720 zł