


BWVF00252012220M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00252012220M00TR-ND - Tape & Reel (TR) 553-BWVF00252012220M00CT-ND - Cut Tape (CT) 553-BWVF00252012220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00252012220M00 |
Description | FIXED IND 22UH 530MA 810 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 530 mA 810mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 810mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,72600 zł | 7,26 zł |
| 100 | 0,59870 zł | 59,87 zł |
| 1 000 | 0,49223 zł | 492,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46411 zł | 928,22 zł |
| 4 000 | 0,43761 zł | 1 750,44 zł |
| 6 000 | 0,42283 zł | 2 536,98 zł |
| 10 000 | 0,40494 zł | 4 049,40 zł |
| 14 000 | 0,39357 zł | 5 509,98 zł |
| 20 000 | 0,38188 zł | 7 637,60 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |

