22 µH Shielded Inductor 1.48 A 135mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVC00606028220M00

DigiKey Part Number
553-BWVC00606028220M00TR-ND - Tape & Reel (TR)
553-BWVC00606028220M00CT-ND - Cut Tape (CT)
553-BWVC00606028220M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVC00606028220M00
Description
FIXED IND 22UH 1.48A 135 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.48 A 135mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.53A
Shielding
Shielded
DC Resistance (DCR)
135mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 228
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 zł1,32 zł
101,07900 zł10,79 zł
1000,88590 zł88,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,70389 zł1 055,84 zł
3 0000,66372 zł1 991,16 zł
4 5000,64132 zł2 885,94 zł
7 5000,61418 zł4 606,35 zł
10 5000,59696 zł6 268,08 zł
15 0000,57923 zł8 688,45 zł
Manufacturers Standard Package
Unit Price without VAT:1,32000 zł
Unit Price with VAT:1,62360 zł