47 nH Unshielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH0016080847NJ00

DigiKey Part Number
553-BSCH0016080847NJ00TR-ND - Tape & Reel (TR)
553-BSCH0016080847NJ00CT-ND - Cut Tape (CT)
553-BSCH0016080847NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH0016080847NJ00
Description
FIXED IND 47NH 400MA 700 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
1.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 615
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,21900 zł2,19 zł
1000,18060 zł18,06 zł
1 0000,14844 zł148,44 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13195 zł527,80 zł
8 0000,12440 zł995,20 zł
12 0000,12020 zł1 442,40 zł
20 0000,11510 zł2 302,00 zł
28 0000,11187 zł3 132,36 zł
40 0000,10854 zł4 341,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł