
BSCH000603033N3S00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603033N3S00TR-ND - Tape & Reel (TR) 553-BSCH000603033N3S00CT-ND - Cut Tape (CT) 553-BSCH000603033N3S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603033N3S00 |
Description | FIXED IND 3.3NH 320MA 230 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 320 mA 230mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 6.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,07000 zł | 0,70 zł |
| 100 | 0,05870 zł | 5,87 zł |
| 1 000 | 0,04824 zł | 48,24 zł |
| 5 000 | 0,04206 zł | 210,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03832 zł | 574,80 zł |
| 30 000 | 0,03613 zł | 1 083,90 zł |
| 45 000 | 0,03490 zł | 1 570,50 zł |
| 75 000 | 0,03342 zł | 2 506,50 zł |
| 105 000 | 0,03248 zł | 3 410,40 zł |
| 150 000 | 0,03152 zł | 4 728,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

