
BPSF001313753R9T00 | |
|---|---|
DigiKey Part Number | 553-BPSF001313753R9T00TR-ND - Tape & Reel (TR) 553-BPSF001313753R9T00CT-ND - Cut Tape (CT) 553-BPSF001313753R9T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSF001313753R9T00 |
Description | FIXED IND 3.9UH 6.7A 10.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 6.7 A 10.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,05557 zł | 719,45 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

