
BPSD00030321680M00 | |
|---|---|
DigiKey Part Number | 553-BPSD00030321680M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00030321680M00 |
Description | FIXED IND 68UH 1.73 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 1.73Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.73Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63643 zł | 1 909,29 zł |
| Unit Price without VAT: | 0,63643 zł |
|---|---|
| Unit Price with VAT: | 0,78281 zł |

