
BDHL00252010R33MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHL00252010R33MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDHL00252010R33MQ1 |
Description | FIXED IND 330NH 4.8A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 4.8 A 24mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36114 zł | 1 083,42 zł |
| Unit Price without VAT: | 0,36114 zł |
|---|---|
| Unit Price with VAT: | 0,44420 zł |

