330 nH Unshielded Drum Core, Wirewound Inductor 100 mA 3.89Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS00161008R33G00

DigiKey Part Number
553-BWCS00161008R33G00TR-ND - Tape & Reel (TR)
553-BWCS00161008R33G00CT-ND - Cut Tape (CT)
553-BWCS00161008R33G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS00161008R33G00
Description
FIXED IND 330NH 100MA 3.89 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 100 mA 3.89Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.89Ohm Max
Q @ Freq
25 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.040" W (1.60mm x 1.02mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 111
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 zł0,51 zł
100,42200 zł4,22 zł
1000,34740 zł34,74 zł
1 0000,28551 zł285,51 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25381 zł1 015,24 zł
8 0000,23931 zł1 914,48 zł
12 0000,23123 zł2 774,76 zł
20 0000,22144 zł4 428,80 zł
28 0000,21523 zł6 026,44 zł
40 0000,20883 zł8 353,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,51000 zł
Unit Price with VAT:0,62730 zł