220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00160808221Y00

DigiKey Part Number
553-BBBK00160808221Y00TR-ND - Tape & Reel (TR)
553-BBBK00160808221Y00CT-ND - Cut Tape (CT)
553-BBBK00160808221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00160808221Y00
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 235
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,20100 zł2,01 zł
250,17360 zł4,34 zł
500,15580 zł7,79 zł
1000,14000 zł14,00 zł
2500,12064 zł30,16 zł
5000,10744 zł53,72 zł
1 0000,09526 zł95,26 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05078 zł203,12 zł
8 0000,04429 zł354,32 zł
12 0000,04071 zł488,52 zł
20 0000,03640 zł728,00 zł
28 0000,03501 zł980,28 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł