RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43713B-Z

DigiKey Part Number
1046-1140-2-ND - Tape & Reel (TR)
1046-1140-1-ND - Cut Tape (CT)
1046-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE43713B-Z
Description
RF ATTENUATOR 31.75DB 32VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PE43713B-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB ~ 31.75dB
Frequency Range
9 kHz ~ 6 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 143
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,69000 zł112,69 zł
10178,76059 zł7 954,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,49491 zł157 484,73 zł
Manufacturers Standard Package
Unit Price without VAT:112,69000 zł
Unit Price with VAT:138,60870 zł