
C2119A.12.10 | |
|---|---|
DigiKey Part Number | C2119S-100-ND |
Manufacturer | |
Manufacturer Product Number | C2119A.12.10 |
Description | HOOK-UP SOLID 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,07000 zł | 118,07 zł |
| 5 | 96,59200 zł | 482,96 zł |
| 10 | 75,13000 zł | 751,30 zł |
| Unit Price without VAT: | 118,07000 zł |
|---|---|
| Unit Price with VAT: | 145,22610 zł |







