24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2100A.21.03

DigiKey Part Number
C2100R-1000-ND
Manufacturer
Manufacturer Product Number
C2100A.21.03
Description
HOOK-UP STRND 24AWG RED 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.088" (2.24mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 24AWG WHITE 1000'
In-Stock: 0
Unit Price: 969,12000 zł
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 0
Unit Price: 969,12000 zł
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 0
Unit Price: 969,12000 zł
Alternate Length
HOOK-UP STRND 24AWG RED 100'
In-Stock: 18
Unit Price: 64,45000 zł
HOOK-UP STRND 24AWG 600V RED 50'
In-Stock: 0
Unit Price: 22,19000 zł
HOOK-UP STRND 24AWG RED 500'
In-Stock: 2
Unit Price: 276,28000 zł