
C5775.18.01 | |
|---|---|
DigiKey Part Number | C5775-500-ND |
Manufacturer | |
Manufacturer Product Number | C5775.18.01 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Prysmian Group | Length 500.0' (152.40m) |
Packaging Bulk | Jacket Color Black |
Part Status Obsolete | Usage CATV |
Cable Type Coaxial | Conductor Material Steel, Copper Coated |
Cable Group RG-6 | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Wire Gauge 18 AWG (0.82mm²) | Dielectric Diameter 0.177" (4.50mm) |
Conductor Strand Solid | Shield Material Flexfoil®, Aluminum |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 60% |
Jacket (Insulation) Diameter 0.263" (6.68mm) | VoP, Velocity of Propagation 85.0 |
Shield Type Foil, Braid |

